88981136

Crouzet
874-88981136
88981136

Mfr.:

Description:
PLC Controllers Em4 Nano-Plc Ethernet, B26-Et Starter Kit, 26 I/O, 24 Vdc, Cable, Software Usb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: PLC Controllers
RoHS:  
em4
Brand: Crouzet
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 345,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8537109160
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

em4 Remote PLC

Crouzet em4 Remote PLC is a nano-PLC that can be easily monitored from anywhere, anytime. This leading-edge device, supported by best-in-class tools, enables the design and implementation of smart automation applications. EM4 is compact and expandable, with the capability to support up to 46 I/Os with the same nano-PLC. With its exceptional performance, precise analog I/Os, and easy connectivity, em4 is ideal for water and waste treatment, access control, small industrial machines, and embedded applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
737,38 € 737,38 €