88981103

Crouzet
874-88981103
88981103

Mfr.:

Description:
PLC Controllers em4 local B26 24VDC Glossy Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: PLC Controllers
RoHS:  
Local Nano-PLC
16 Input
10 Output
Panel Mount
24 VDC
24 VDC
Relay, Solid State
LCD
em4
124.6 mm x 90 mm x 60.4 mm
Analogue / Digital: Digital
Brand: Crouzet
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
France
The country is subject to change at the time of shipment.

em4 Remote PLC

Crouzet em4 Remote PLC is a nano-PLC that can be easily monitored from anywhere, anytime. This leading-edge device, supported by best-in-class tools, enables the design and implementation of smart automation applications. EM4 is compact and expandable, with the capability to support up to 46 I/Os with the same nano-PLC. With its exceptional performance, precise analog I/Os, and easy connectivity, em4 is ideal for water and waste treatment, access control, small industrial machines, and embedded applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
532,79 € 532,79 €