88827105

Crouzet
874-88827105
88827105

Mfr.:

Description:
Time Delay & Timing Relays MUR1 MULTIFUNCTION TIMER, 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Time Delay & Timing Relays
RoHS:  
LED Indicator
Screw
24 VAC to 240 VAC, 24 VDC
0.1 s to 100 hr
Chronos 2
Brand: Crouzet
Product Type: Timers
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 66 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9107000090
CNHTS:
8536490090
CAHTS:
8536490020
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chronos 2 DIN Rail Mounting Timers

Crouzet Chronos 2 DIN Rail Mounting Timers are multi-range, multi-voltage, multi-function or mono-function timers that can output to relays or solid states and come with screw or spring terminals. The relay version has a built-in LED status indicator. Options include connecting an external power supply to the control input and 3-wire sensor control.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,98 € 94,98 €