874162313

Auer Signal
900-874162313
874162313

Mfr.:

Description:
Beacons QDS LED steady/flashing beacon 230-240 V AC red, red (RAL 3000)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,06 € 131,06 €
124,77 € 623,85 €

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Beacons
RoHS:  
REACH - SVHC:
QDS
Red
1 Color
Wire Leads
1 m
230 VAC to 240 VAC
IP66
Polycarbonate (PC)
Modern LED technology and electronics
Brand: Auer Signal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Current Rating: 75 mA
Height: 99 mm
Housing Colour: Red
Packaging: Box
Product: Light Beacons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: Beacon
Type: LED Steady / Flashing Beacon
Width: 94 mm
Unit Weight: 330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99

QDS LED Steady/Flashing Beacons

Auer Signal QDS LED Steady/Flashing Beacons are IP66-rated 94mm cubic-design beacons with 30cd luminous intensity. These LED beacons feature good frontal and lateral signaling effects, IK09 impact resistance, and 1Hz strobe/flash frequency. The QDS LED beacons have an internal diffuser and special lens pattern for optimal 360° signaling effect. These LED beacons are built with UV-stabilized material and operate within -30°C to 60°C temperature range. The QDS LED steady/flashing beacons are ideal for industrial and general applications.

FEATURED PRODUCTS
AUER SIGNAL