8655AZES2A11KLF

Amphenol Commercial Products
649-8655AZES2A11KLF
8655AZES2A11KLF

Mfr.:

Description:
D-Sub Backshells DSUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Backshell
1 (E)
45 deg
1 Entry
Plastic
Nickel over Copper
9 Position
Bulk
Brand: Amphenol Commercial Products
Cable Diameter: 11.7 mm
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
8538909999
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature (D-Sub) Accessories

Amphenol FCI D-Subminiature (D-Sub) Accessories are input/output interconnects that are designed for secure connections. These accessories prevent accidental mismatching and offer 9 to 50 position hoods for different connector pin configurations. The D-Sub accessories also offer metal hoods in straight and angled terminations for EMI / RFI shielding. The different hoods are with cable clamps and jackscrews, in different orientations and locking options, and the screws are available in both UNC 4-40/M3 thread options. These accessories safeguard the connector from dust and dirt when kept in unmated condition. Typical applications include Asymmetric Digital Subscriber Line (ADSL), base station, set-top box, storage systems, automotive diagnostics, gaming machines, robotics, medical instruments, and military equipment.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,53 € 4,53 €
3,83 € 38,30 €
3,62 € 90,50 €
3,46 € 173,00 €
3,01 € 301,00 €
2,85 € 712,50 €
2,77 € 1.385,00 €
2,67 € 2.670,00 €
2,61 € 6.525,00 €