85.DCBG0.B011C

Apacer
908-85.DCBG0.B011C
85.DCBG0.B011C

Mfr.:

Description:
Solid State Drives - SSD 1 TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
AS228A
1 TB
M.2 SSDs
M.2 2280
3D TLC
NVMe, PCIe
1000 MB/s
1600 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.38 mm
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 41,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

PCIe NVMe M.2 Solid State Drives (SSDs)

Apacer Technology Inc. PCIe NVMe M.2 Solid State Drives (SSDs) are based on the M.2 form factor, with a standard width of 22mm, making them ideal for mobile and compact computers. These SSDs feature SATA-based connector pinouts, ensuring full compliance with PCIe Gen3 x2 interface specifications.

M.2 Solid State Drives (SSD)

Apacer M.2 Solid State Drives (SSD) are industrial SSD solutions that replace traditional hard drives. The SSDs have undergone strict qualifications to guarantee product dependability, reliability, and longevity. These next-generation modularized Solid State Drives (SSD) are suitable for mobile and compact computers with standard widths at 22.00mm.