832TC-450ML

MG Chemicals
590-832-TC-450ML
832TC-450ML

Mfr.:

Description:
Chemicals 450ml, 2 Bottle Thermally Conductive Epoxy

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Epoxy Compounds
Thermally Conductive Adhesive
450 ml
Bottle
Brand: MG Chemicals
Contains Lead: No
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Chemicals
Series: 832TC
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

This functionality requires JavaScript to be enabled.

TARIC:
3506100000
CNHTS:
3506912000
CAHTS:
3506100000
USHTS:
3506105000
JPHTS:
350610000
ECCN:
EAR99

Epoxy Products

MG Chemicals Epoxy Products offer a solution not only for moisture exposure, but also protection against impact, shock, conductivity, abuse, chemicals, and analysis. Several types of epoxies are offered by MG Chemicals: general use Black Epoxy; Clear Epoxy, allowing visual inspection after cure; Thermally Conductive Epoxy, enabling heat dissipation; Flame-Retardant Epoxy; and Optically Clear Epoxy, for maximum LED light transmission and component identifications.

FEATURED PRODUCTS
MG CHEMICALS