810913014

Wurth Elektronik
710-810913014
810913014

Mfr.:

Description:
Power Line Filters WE-CLFS Line Filter 14A 30 mOhm Faston

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Line Filters
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase Two-Stage Filter
250 VAC, 250 VDC
14 A
Chassis Mount
Faston
369 uA
WE-CLFS
Tray
50 Hz, 60 Hz
Brand: Wurth Elektronik
Capacitance: 1 uF
Compliance: cURus; VDE
Height: 45 mm
Inductance: 2.2 mH
Length: 92.2 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 6
Subcategory: Power Condition
Width: 58.5 mm
Unit Weight: 332 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

WE-CLFS Line Filters

Würth Elektronik WE-CLFS Line Filters offer a 150VAC/DC rating and a 1.5A to 20A current range. The WE-CLFS series includes single-stage, single-stage advanced, and two-stage line filters. The single-stage modules feature a compact design, a discharge resistor, an X-capacitor, a Common Mode choke, and two Y-capacitors. The single-stage advanced modules differ due to their additional X-capacitor and improved differential mode noise attenuation. The two-stage modules add another Common Mode choke and another X-capacitor, allowing extreme differential and common mode noise attenuation. Würth Elektronik WE-CLFS Line Filters are ideal for industrial, household goods, telecommunications, and DC applications. 

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
30
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,56 € 31,56 €
31,55 € 189,30 €
31,54 € 7.948,08 €