809-43-040-10-001000

Mill-Max
575-8094304010001000
809-43-040-10-001000

Mfr.:

Description:
Power to the Board Shrouded Signal Pwr Socket, T/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 56 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,85 € 18,85 €
16,02 € 160,20 €
14,83 € 296,60 €
14,59 € 729,50 €
13,61 € 1.361,00 €
12,76 € 2.552,00 €
12,38 € 6.190,00 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
100 VAC, 150 VDC
40 Position
Through Hole
Solder Tail
2 mm
0809
Tube
Brand: Mill-Max
Contact Arrangement: Power/Signal
Contact Plating: Gold
Housing Colour: Black
Housing Material: Nylon
Mounting Angle: Straight
Number of Rows: 3 Row
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

808/809/888 Signal Power Header/Socket Connectors

Mill-Max 808/809/888 Signal Power Shrouded Header and Socket Connectors are designed for combined signal and power transmission. These connectors simplify board layouts, provides versatility, and delivers reliable and consistent performance. The pins and receptacles are manufactured using a high-speed precision turning process. All receptacles are fitted with high-reliability beryllium copper contacts. These manufacturing processes produce connectors rated to not have electrical discontinuity greater than 1 microsecond for 50G of shock and 10Hz to 2000HZ, 15G vibration.