7UL1G02NX,ELF

Toshiba
757-7UL1G02NXELF
7UL1G02NX,ELF

Mfr.:

Description:
Logic Gates One-Gate Logic, 2-Input/NOR, XSON6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,132 € 1,32 €
0,117 € 2,93 €
0,10 € 10,00 €
0,092 € 23,00 €
0,087 € 43,50 €
0,083 € 83,00 €
0,081 € 202,50 €
Full Reel (Order in multiples of 5000)
0,076 € 380,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
7UL1G
2 Input
XSON-6
1 Output
8 mA
- 8 mA
31.8 ns
900 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Toshiba
Logic Type: CMOS
Operating Temperature Range: - 40 C to + 125 C
Output Current: 25 mA
Output Voltage: 3.6 V
Pd - Power Dissipation: 200 mW
Product: NOR Gates
Product Type: Logic Gates
Series: LVP
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L-MOS LVP Logic ICs

Toshiba L-MOS LVP Logic ICs are a 2-input OR single-function gate with 3.6V power-down protection output. A high output current of ±8.0mA at VCC=3.0V and an operating voltage range of 0.9V to 3.6V make the L-MOS LVP ideal for a broad range of applications. The device provides super high speed operation of tpd=2.5ns at VCC=3.3V to meet user needs.