78.A1GNL.4010B

Apacer
908-78.A1GNL.4010B
78.A1GNL.4010B

Mfr.:

Description:
Memory Modules DDR4-2133 DIMM 2GB CL15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Modules
UDIMMs
2 GB
SDRAM - DDR4
2133 Mb/s
1.2 V
+ 85 C
288 Pin
Brand: Apacer
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301140
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR4 Synchronous DRAMs (SDRAMs)

Apacer Technology Inc. DDR4 Synchronous DRAMs (SDRAMs) are high-density memory modules that come in FBGA packages. These SDRAMs feature an 8-bit pre-fetch, Burst Length (BL) switch on-the-fly Burst Length 8 or Burst Chop (BC) 4, and a bi-directional differential data strobe. The DDR4 SDRAMs also feature Serial Presence Detect (SPD), 16 internal banks (4 bank groups), and 7.8μs average refresh cycles (at 0°C≤ TC ≤85°C). These SDRAMs support per DRAM addressability, write CRC, Data Bus Inversion (DBI), and Command/Address (CA) parity mode. The DDR4 SDRAMs are RoHS-compliant and halogen-free.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,59 € 250,59 €
230,57 € 2.305,70 €
222,88 € 5.572,00 €