VEML6031X01

Vishay Semiconductors
78-VEML6031X01
VEML6031X01

Mfr.:

Description:
Ambient Light Sensors HIGH ACC. ALS LOW PROFILE SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
2.67 mm x 2.45 mm x 0.6 mm
SMD/SMT
2.5 V to 3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Fall Time: 300 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 50 mW
Product Type: Ambient Light Sensors
Rise Time: 1000 ns
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: High Accuracy Ambient Light Sensor
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
8541490000
CNHTS:
8542391090
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

In Stock: 788

Stock:
788 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,28 € 12,80 €
1,23 € 123,00 €
1,12 € 560,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 3000)
0,955 € 2.865,00 €
0,937 € 5.622,00 €
0,929 € 8.361,00 €