RESD1CANFHT116

ROHM Semiconductor
755-RESD1CANFHT116
RESD1CANFHT116

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 225mW 26.2-32Vbr Bidir SOT-23 TVS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
24 V
SMD/SMT
44 V
32 V
SC-59-3 (SOT-23-3)
8 A
350 W
30 pF
30 kV
30 kV
- 65 C
+ 150 C
AEC-Q101
Reel
Brand: ROHM Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: RESD1CANFH
Unit Weight: 8,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor RESD1CANYFHT116
ROHM Semiconductor
ESD Protection Diodes / TVS Diodes Diode, Transient Voltage Suppressor, 24V, SOT-23, Dual Line CAN Bus