74LVCH16373ADGV-QJ

Nexperia
771-4LVCH16373ADGVQJ
74LVCH16373ADGV-QJ

Mfr.:

Description:
Latches 74LVCH16373ADGV-Q100/SOT480/TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
CMOS, TTL
LVCH
2 Circuit
16 Line
TVSOP-48
6 ns
24 mA
- 24 mA
1.2 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Channels: 2 Channel
Number of Input Lines: 16 Input
Product Type: Latches
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Part # Aliases: 935690799118
Unit Weight: 100,241 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74LVC(H)16373A-Q100 D-Type Transparent Latches

Nexperia 74LVC(H)16373A-Q100 D-Type Transparent Latches feature separate D-type inputs with bus hold (74LVCH16373A-Q100 only) for each latch and 3-state outputs for bus-oriented applications. One Latch Enable (LE) input and one Output Enable (OE) are provided for each octal. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,09 € 1,09 €
0,786 € 7,86 €
0,711 € 17,78 €
0,629 € 62,90 €
0,589 € 147,25 €
0,568 € 284,00 €
0,555 € 555,00 €
Full Reel (Order in multiples of 2500)
0,494 € 1.235,00 €
0,483 € 2.415,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩