74LVCH16245ADGV-QJ

Nexperia
771-4LVCH16245ADGVQJ
74LVCH16245ADGV-QJ

Mfr.:

Description:
Bus Transceivers 74LVCH16245ADGV-Q100/SOT480/TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bus Transceivers
RoHS:  
3-State
LVCH
2 Circuit
6 ns
TSSOP-48
24 mA
- 24 mA
1.2 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Channels: 2 Channel
Pd - Power Dissipation: 500 mW
Polarity: Non-Inverting
Product: Bus Transceivers
Product Type: Bus Transceivers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Part # Aliases: 935690797118
Unit Weight: 100,344 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74LVC(H)16245A-Q100 16-bit Transceivers

Nexperia 74LVC(H)16245A-Q100 16-Bit Transceivers feature non-inverting 3-state bus-compatible outputs in both send and receive directions. These devices feature two Output Enable (nOE) inputs for easy cascading and two send/receive (nDIR) inputs for direction control. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.

In Stock: 2.274

Stock:
2.274 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2274 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,08 € 1,08 €
0,777 € 7,77 €
0,703 € 17,58 €
0,621 € 62,10 €
0,582 € 145,50 €
0,559 € 279,50 €
0,534 € 534,00 €
Full Reel (Order in multiples of 2500)
0,508 € 1.270,00 €
0,506 € 2.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩