74LVC2T45RA3-7

Diodes Incorporated
621-74LVC2T45RA3-7
74LVC2T45RA3-7

Mfr.:

Description:
Translation - Voltage Levels Logic LVC 2G Translator X2-DFN1210-8 T&R 5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.296

Stock:
6.296 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,151 € 1,51 €
0,133 € 3,33 €
0,114 € 11,40 €
0,105 € 26,25 €
0,10 € 50,00 €
0,093 € 93,00 €
Full Reel (Order in multiples of 5000)
0,092 € 460,00 €
0,087 € 870,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Dual-Supply Bus Transceiver
420 Mb/s
X2-DFN1210-8
5.5 V
1.2 V
7.5 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Family: LVC
Number of Channels: 2 Channel
Operating Supply Current: 8 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

74LVx2T45 Dual-Supply Transceivers

Diodes Incorporated 74LVx2T45 Dual-Supply Transceivers are dual-bit transceivers with tristate outputs that are designed to transmit two logic bits across different voltage domains. The transceivers direction pin (DIR) and port A have logic levels in relation to VCC(A) and port B has logic levels related to VCC(B). This configuration provides universal low-voltage translation from 1.2V to 5.5V voltage range. These transceivers feature 16µA ICC CMOS low power consumption, high noise immunity, and operate from -40°C to 125°C temperature range. The 74LVCH2T45 transceivers offer a bus-hold at each input that maintains the previous logic level and a valid logic level is always present. These transceivers are used in applications such as voltage level translation, power-down signal isolation, cell phones, networking, computer peripherals, MP3 players, cameras, and video recorders.