74LVC1G17QW5-7

Diodes Incorporated
621-74LVC1G17QW5-7
74LVC1G17QW5-7

Mfr.:

Description:
Buffers & Line Drivers Logic LVC 1 Gate SOT25 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.007

Stock:
11.007 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,09 € 0,90 €
0,079 € 1,98 €
0,067 € 6,70 €
0,062 € 15,50 €
0,058 € 29,00 €
0,055 € 55,00 €
Full Reel (Order in multiples of 3000)
0,051 € 153,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SOT-25-5
- 32 mA
32 mA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: Schmitt Trigger
Number of Channels: 1 Channel
Output Type: Push-Pull
Product Type: Buffers & Line Drivers
Series: 74LVC1G17
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

74LVC1GxxQW5 Single Gate Logic Devices

Diodes Incorporated 74LVC1GxxQW5 Single Gate Logic Devices are automotive-compliant ICs with an advanced CMOS low-power consumption process. These devices are designed for operation with a wide power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing the device to be used in a mixed-voltage environment. The 74LVC1GxxQW5 automotive logic devices are fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output and prevents the current backflow when powered down. Typical applications include voltage level shifting, power-down signal isolation, general-purpose logic, automation, industrial computing, agricultural equipment, and high-reliability networks.