74LCX04FT(AE)

Toshiba
757-74LCX04FTAE
74LCX04FT(AE)

Mfr.:

Description:
Inverters Low voltage CMOS Logic IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Inverters
RoHS:  
6 Circuit
74LCX
Hex Inverter
TSSOP-14
3.6 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
High Level Output Current: 24 mA
Input Level: CMOS
Input Type: CMOS
Low Level Output Current: 12 mA
Output Level: CMOS
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 20 ns
Series: 74LCX04
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74LCX04FT
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74LCX CMOS Logic ICs

Toshiba 74LCX CMOS Logic ICs are low voltage, high-speed logic ICs. The 74LCX ICs have a propagation delay of 6.5ns and an output current of 24mA at 3V. The Toshiba 74LCX ICs are available in TSSOP packages and are pin and function compatible with all the 74 series logic ICs.

In Stock: 15.810

Stock:
15.810 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,292 € 0,29 €
0,20 € 2,00 €
0,176 € 4,40 €
0,151 € 15,10 €
0,138 € 34,50 €
0,131 € 65,50 €
0,128 € 128,00 €
Full Reel (Order in multiples of 2500)
0,111 € 277,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩