74AVC1T45NX,ELF

Toshiba
757-74AVC1T45NXELF
74AVC1T45NX,ELF

Mfr.:

Description:
Bus Transceivers 1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bus Transceivers
RoHS:  
3-State
74AVC
1 Circuit
15.5 ns
XSON-6
12 mA
- 12 mA
700 mV
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Toshiba
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 2
Operating Supply Current: 1 uA
Pd - Power Dissipation: 200 mW
Polarity: Bidirectional
Product: Bus Transceiver
Product Type: Bus Transceivers
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

CMOS Bus Transceivers

Toshiba CMOS Bus Transceivers enable interfacing between two systems with power supply voltages from 0.8V to 3.6V. The two supply voltages can be user-configurable within the operating range, and the sequence of supply voltage ON/OFF can be freely set. These bus transceivers feature a bidirectional interface, high-speed operation, a wide operating temperature range, and a wide supply voltage range. The CMOS bus transceivers provide 3.6V tolerance and power-down protection to all inputs and outputs. The input has a tolerant function that allows input of up to 3.6V regardless of the supply voltage. These transceivers operate within the -40°C to 125°C range and come in a small TSSOP16B package. Typical applications include Personal Digital Assistants (PDAs) and cellular phones.

In Stock: 3.400

Stock:
3.400 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,177 € 1,77 €
0,157 € 3,93 €
0,133 € 13,30 €
0,122 € 30,50 €
0,115 € 57,50 €
0,11 € 110,00 €
0,103 € 257,50 €
Full Reel (Order in multiples of 5000)
0,099 € 495,00 €