7443001111070

Wurth Elektronik
710-7443001111070
7443001111070

Mfr.:

Description:
Power Inductors - SMD WE-HCMD TLVR 70nH 190A 1111 125uOhms AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade
70 nH
15 %
78 A
125 mOhms
190 A
- 40 C
+ 125 C
Standard
11.7 mm
5.7 mm
11 mm
AEC-Q200
WE-HCMD
Reel
Cut Tape
MouseReel
Application: Trans-Inductor Voltage Regulator
Brand: Wurth Elektronik
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Test Frequency: 100 kHz
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-HCMD High-Current Inductors

Würth Elektronik WE-HCMD High-Current Inductors feature high saturation current and high coupling factor for CPU motherboards, powering processors, or FPGAs. These inductors include a 70nH to 200nH inductance range, 125µΩ low RDC, and up to 190A saturation current with up to 0.98 high coupling factor. The WE-HCMD inductors operate at 125°C and come in an MnZn core, high-permeability material. Typical applications include TLVR topology, internet switches, multiphase voltage regulators, and high-power ASIC devices.

AEC-Q200 SMD Power Inductors

Würth Elektronik AEC-Q200 Surface-Mount (SMD) Power Inductors are robust, high‑performance components for power management applications, combining strong electrical performance with compact surface‑mount packaging. With an AEC‑Q200 qualification, these inductors meet stringent automotive reliability standards and are designed to operate in harsh environments. The Würth Elektronik AEC-Q200 inductors are available across a wide inductance range and support a broad span of current ratings. These ranges make the inductors suitable for everything from low‑power filtering to high‑current DC‑DC conversion. AEC-Q200 inductors are optimized for efficiency, featuring low DC resistance to minimize power loss and high self‑resonant frequencies that enable reliable operation in high‑frequency switching circuits. Engineered for durability under vibration, thermal cycling, and long operational lifetimes, these components are used in automotive electronics, including control units, battery management systems, infotainment modules, and advanced driver assistance systems.

In Stock: 678

Stock:
678 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,30 € 2,30 €
2,09 € 20,90 €
1,87 € 93,50 €
1,69 € 169,00 €
Full Reel (Order in multiples of 400)
1,60 € 640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩