739W-X2/32-A

Qualtek
562-739W-X2/32-A
739W-X2/32-A

Mfr.:

Description:
AC Power Plugs & Receptacles 15A 125VAC BLACK SOLDER TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Plugs & Receptacles
RoHS:  
Receptacles
15 A
125 V
Straight
Panel - Snap In
Black
5-15
1 Port
739W
Brand: Qualtek
Compliance: UL; cUL
Contact Material: Brass
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: -10 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 100
Subcategory: Power Connectors
Termination Style: Solder
Wire Gauge: 14 AWG
Unit Weight: 23 g
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
8536690000
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

739W AC Receptacles

Qualtek Electronics 739W AC Receptacles are power connectors with 15A current and 125VAC voltage ratings. The 739W receptacles are available in different termination styles, 739W-X2/32 with Insulation Displacement Connector (IDC) and 739W-X2/32-A with solder termination styles. The 739W AC receptacles feature a single port and a nylon body insulator, and are available in 0.8mm to 1.8mm panel and 0.4mm contact pin thickness.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
1.000
Expected 1/22/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,33 € 13,30 €
1,20 € 30,00 €
1,13 € 113,00 €
1,01 € 303,00 €
0,946 € 473,00 €
0,869 € 869,00 €
0,817 € 2.042,50 €