7029-3573

Amphenol / SV Microwave
523-70293573
7029-3573

Mfr.:

Description:
RF Cable Assemblies SMA Male to SMA Male IP68 Rated (OAL 6)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,32 € 6.583,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohmss
18 GHz
0.085 Flexible Coax
Blue
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 18 GHz
IP Rating: IP68
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Waterproof IP68 RF Cable Assemblies

Amphenol / SV Microwave Waterproof IP68 RF Cable Assemblies feature an IP68 waterproof rating, 50Ω impedance rating, and DC to 40GHz maximum frequency range. These cable assemblies are designed to withstand rigorous environments and harsh elements. Amphenol / SV Microwave Waterproof IP68 RF Cable Assemblies have an O-ring seal design to 1 x 10-8cc/sec, making them ideal for high-pressure, vacuum applications while preventing the ingress of dust and the leakage of liquid or gas.