88LX2741A0-NYC2I000

MaxLinear
701-2741A0-NYC2I000
88LX2741A0-NYC2I000

Mfr.:

Description:
Network Controller & Processor ICs AFE for Coax/ Powerline/Phone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.842

Stock:
1.842 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 6,07 €
4,68 € 46,80 €
4,33 € 108,25 €
3,96 € 396,00 €
3,84 € 960,00 €
3,73 € 1.865,00 €
3,65 € 3.650,00 €
4.900 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Network Controller & Processor ICs
RoHS:  
Wave-2
Analog Front End - AFEs
2 Gb/s
100 MHz, 200 MHz
- 40 C
+ 70 C
SMD/SMT
QFN-28
Tray
Brand: MaxLinear
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 4900
Subcategory: Communication & Networking ICs
Unit Weight: 1,370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b

G.hn Analog Front End Processors

MaxLinear G.hn Analog-Front-End (AFE) Networking Processors are high-speed home networking processors that provide up to 2Gbps physical data rates over any wired medium. These AFE processors support 200MHz coaxial, 200MHz phone line SISO, 100MHz phone line MIMO, and 100MHz powerline MIMO. The G.hn AFE processors feature faster net throughput, spirit Software-Development-Kit (SDK), end-to-end 128-bit AES CCMP encryption, and Low-Density Parity Check (LDPC) forward error correction. The end-to-end 128-bit AES CCMP encryption enables added security, whereas spirit SDK enables customized solutions with fast time-to-market.