6BQB6412AMR-SI

GIGAIPC
330-6BQB6412AMR-SI
6BQB6412AMR-SI

Mfr.:

Description:
Industrial Box PCs QBiX-EHLA6412-A1 Industrial system with Intel Celeron J6412 Processor/ Lockable DC Connector/ 2 x HDMI / 2 x LAN Ports/ 1 x Headphone Jack

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
309,60 € 309,60 €

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Industrial Box PCs
RoHS:  
SoC
Intel Celeron J6412
DDR4
118 mm x 109.4 mm x 44.4 mm
+ 50 C
0 C
Brand: GIGAIPC
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 6
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

QBiX Industrial Systems

GIGAIPC QBiX Industrial Systems feature Intel® Celeron® J6412 processor and two GbE LAN ports. These systems offer Intel® UHD integrated graphics processor and Realtek® audio codec. The integrated graphics processor supports a maximum resolution of 4096 x 2160 at 60Hz. The QBiX-EHLA6412-A1 system supports single-channel DDR4 3200MHz memory modules while the QBiX-Pro-EHLA6412H-A2 supports dual-channel DDR4 3200MHz memory modules. These industrial systems operate within the 0°C to 50°C temperature range.