696107003002

Wurth Elektronik
710-696107003002
696107003002

Mfr.:

Description:
Fuse Holder WR-FSH BLOCKS PCB CLIP COVER THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322
Can Dispatch Immediately
On Order:
1.800
Expected 2/27/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,556 € 5,56 €
0,527 € 26,35 €
0,47 € 47,00 €
0,414 € 82,80 €
0,338 € 202,80 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Fuse Holder
RoHS:  
WR-FSH
Fuse Blocks
5 mm x 20 mm
Fuse Clip
PCB Mount
1 Pole
6.3 A
250 VAC
PC Pin
- 30 C
+ 120 C
Bulk
Brand: Wurth Elektronik
Product Type: Fuse Holders
Factory Pack Quantity: 200
Subcategory: Fuses
Unit Weight: 1,468 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

WR-FSH Fuse Holders

Würth Elektronik WR-FSH Fuse Holders are designed to provide applications with safe, reliable, and circuit protection. These fuse holders feature a -30°C to 120°C operating temperature range and a PA66/PA66G25/LCP/PPO (PPE+PS)/PETG35/PC insulation material. The WR-FSH fuse holders are available in clip cover, turn and lock, screw and lock, and shock-safe fuse holder cover types. These fuse holders UL94V-0 and VDE certified, and RoHS compliant. The WR-FSH fuse holders are also compliant with IEC Standard 60127-6 and glow wire tested holders are 60335-1 complaint for home appliances. Typical applications include audio equipment and battery systems.

FEATURED PRODUCTS
WURTH ELEKTRONIK