692622030100

Wurth Elektronik
710-692622030100
692622030100

Mfr.:

Description:
USB Connectors WR-COM 3.0 TypeB SMT 10Pin Hztl FemlMicro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Jack (Female)
USB 3.0
SMD/SMT
10 Contact
2 Port
1.8 A
30 V
Right Angle
Panel Mount
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: WR-COM
Shell Plating: Tin
Factory Pack Quantity: 1500
Subcategory: USB Connectors
Unit Weight: 630 mg
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR-COM Interface Connectors

Würth Elektronik WR-COM Interface Connectors for data interfaces offer the usage of common footprints and the high-quality standards used to create the products. All WR-COM Interface Connectors from Würth Elektronik are UL certified and suitable for usage in industrial applications.

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

WR-COM USB 3.0 Horizontal Connectors

Würth Elektronik WR-COM USB 3.0 Horizontal Connectors are available in Type A, Type B, Micro-B, THT, SMD, and dual configurations. All WR-COM USB 3.0 connectors can be wave and reflow soldered. Reflow qualified connectors can be identified by the blue plastic used in construction.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

USB 3.1 Superspeed+ Connectors and Cables

Wurth Electronics USB 3.1 Superspeed+ Connectors and Cables offer 10Gb/s and up to 20V power supply and is compliant to the new USB-3.1 standard as well as the 2.0 and 3.0 standards. These connectors utilize high temperature LCP plastic with UL94-VW1 flammability ratings as well as a higher operation temperature up to +105ºC.
Learn More

In Stock: 2.204

Stock:
2.204
Can Dispatch Immediately
On Order:
1.500
Expected 1/13/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,69 € 2,69 €
2,37 € 23,70 €
2,24 € 112,00 €
2,00 € 200,00 €
1,82 € 910,00 €
Full Reel (Order in multiples of 1500)
1,82 € 2.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩