65600301009

Littelfuse
576-65600301009
65600301009

Mfr.:

Description:
Fuse Holder ACS 5X20MM FUSE BLOCK P=22.5 30 AMP.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
Fuse Blocks
PCB Mount
30 A
500 VAC/DC
SMD/SMT
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Color: Black
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

656 & 658 Series Fuse Blocks

Littelfuse 656 and 658 Series Fuse Blocks are molded base fuse blocks compatible with 5mm x 20mm fuse sizes. These fuse blocks feature <5mΩ contact resistance, >3kV dielectric strength at 50Hz (1 min), and >4kV impulse withstand voltage between line and neutral. The 656 and 658 series fuse blocks offer >10MΩ insulation resistance at 500VDC (1 min) and are vibration resistant, per IEC 60068-2-6, test Fc. The clip terminals of the fuse blocks are made of tin-plated copper alloy, and the clip frames are of either UL94 V-0 rated black, thermoplastic, or LCP. These fuse blocks operate within the -40°C to 85°C temperature range and are RoHS-compliant and lead-free.

In Stock: 5.864

Stock:
5.864 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,23 € 11,15 €
2,06 € 20,60 €
1,71 € 85,50 €
1,57 € 157,00 €
1,38 € 414,00 €
1,33 € 665,00 €