64112210

Carling Technologies
691-64112210
64112210

Mfr.:

Description:
Pushbutton Switches - Board Mount DP ON-OFF SOLDER LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches - Board Mount
RoHS:  
641
Non-Illuminated
DPST
ON - OFF
Plunger, Round
5 A
125 VAC
Solder Lug
Tin
Actuator Style: Round
Brand: Carling Technologies
Color: Silver
Housing Material: Polyester
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: Bushing Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 27,385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

641 Series Pushbutton Switches

Carling Technologies 641 Pushbutton Switches are single pole or double pole switches that represent the most compact offerings in pushbutton switch line. Carling 641 Pushbutton Switches feature rugged metal construction, self-cleaning contacts, and a stiff actuation force for most foot pedal-type applications. These switches fit a standard 0.5" mounting hole and are available in solder lug, wire lead, and PC terminations.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,78 € 17,78 €
15,39 € 153,90 €
14,70 € 294,00 €
12,23 € 611,50 €
12,07 € 1.207,00 €
11,24 € 2.248,00 €
11,06 € 5.530,00 €
11,04 € 11.040,00 €