60A18-2-060C

Grayhill
706-60A18-2-060C
60A18-2-060C

Mfr.:

Description:
Joysticks 60A18-2-060C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,61 € 81,61 €
70,55 € 352,75 €
65,39 € 653,90 €
59,43 € 1.485,75 €
56,77 € 2.838,50 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
5 VDC
20-Position
Brand: Grayhill
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8471609000
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99

60A NavCoders

Grayhill 60A Series NavCoders are three-in-one human interface devices (HID) that combine a joystick, an optical encoder, and a pushbutton on a single shaft to provide directional and rotational control. The 60A Series NavCoders from Grayhill improve operator safety by integrating three interface technologies that allow the user to navigate, scroll, and select options with very little hand movement. The joystick manipulates a cursor in four or eight directions, the optical encoder facilitates sequential scrolling through menu options, and the pushbutton performs on-screen menu selects, all without the user having to change controls. The 60A series NavCoders have a longer life than the mechanical counterparts, with 1 million rotational cycles of operation.