596-00648

HellermannTyton
329-596-00648
596-00648

Mfr.:

Description:
Labels & Industrial Warning Signs Pre-Printed Header Label, DANGER, 3.0 x 2.0", UV Stable PET, Red, 250/roll

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Solar Label
Polyester (PET)
Red, White
76.2 mm
Brand: HellermannTyton
Description/Function: Pre-Printed Header (Danger)
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Product Type: Labels
Series: WARNINGUV
Size: 3 in x 2 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306357766
Unit Weight: 317,514 g
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
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Warning Labels

HellermannTyton Warning Labels are compatible with TagPrint® Pro label software and thermal transfer printers to reduce labor. These labels are made up of Type 336/926, UV-stabilized, clear polyester laminate (336/926) and acrylic adhesive. The warning labels are halogen-free, UV-resistant, and suitable for both indoor and outdoor applications. These labels eliminate minimum order requirements and enable on-demand label production. The warning labels operate with a temperature range of -40°C to +150°C.

Preprinted Header Solar Labels

HellermannTyton Preprinted Header Solar Labels can be used with TagPrint Pro label software and thermal transfer printers. These preprinted labels require only one color of ribbon to complete the message panel. The preprinted solar labels are made with UV-stable inks and materials for weather resistance, durability, and long-term outdoor use. These labels operate within the -40°C to 150°C temperature range and are UL969 certified.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,14 € 750,70 €
148,42 € 1.484,20 €
146,68 € 3.667,00 €
145,40 € 7.270,00 €
100 Quote