589296001000014

KYOCERA AVX
581-589296001000014
589296001000014

Mfr.:

Description:
Headers & Wire Housings 1WAY Vertical Poke H ome18-26 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:
254
Can Dispatch Immediately
On Order:
2.500
Expected 7/7/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,23 € 2,30 €
0,207 € 20,70 €
0,198 € 49,50 €
Full Reel (Order in multiples of 1250)
0,196 € 245,00 €
0,184 € 460,00 €
0,175 € 875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
Headers
Poke-Home
1 Position
SMD/SMT
Solder
Straight
Socket (Female)
Tin
58-9296
26 AWG to 18 AWG
- 40 C
+ 130 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Moisture Sensitive: Yes
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1250
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99