AM-570

AMPROBE
569-AM-570
AM-570

Mfr.:

Description:
Digital Multimeters Industrial DMM with True-rms

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
Multimeter, Non-contact Voltage Meter
Hand Held
0.01
4 Digit
600 mV to 1 kV
600 Ohms to 60 MOhms
60 nF to 60 mF
6000
60 Hz to 60 MHz
Auto, Manual
True RMS
Data Hold
Brand: AMPROBE
Current Rating: 600 uA to 10 A
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 1 kV
Part # Aliases: 4210340
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM-570 Industrial Multimeter

Amprobe AM-570 is designed for professional electricians who need to maintain service or troubleshoot advanced electrical systems in the most demanding environments. Amprobe AM-570 features true-rms, dual thermocouples for taking differential temperature measurements, a low impedance function to detect stray voltage, and a low pass filter to accurately take measurements on variable frequency drives, the Amprobe AM-570 Digital Multimeter allows for quick go-no-go checks without the need for an additional tool.
Learn More

Availability

Stock: