53J5R0E

Ohmite
588-53J5R0E
53J5R0E

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 5 Ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
5 Ohms
3 W
150 V
5 %
Axial
50 PPM / C
14 mm
5.6 mm
+ 350 C
50
Bulk
Brand: Ohmite
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Type: Economical Silicone Coated Wirewound Low Cost Silicone Coated Axial
Unit Weight: 1,070 g
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
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

50 Series Wirewound Power Resistors

Ohmite 50 Series Wirewound Power Resistors is an economically priced, industrial-grade wirewound power resistor. The 50 Series feature an all-welded construction with a high purity alumina ceramic core and high-quality RoHS grade tinned copper wire instead of copper weld, which produces better thermal characteristics. Ohmright 50 series accompanies Ohmite's wide range of axial leaded products.

In Stock: 737

Stock:
737 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
0,877 € 8,77 €
0,709 € 17,73 €
0,53 € 53,00 €
0,474 € 118,50 €
0,409 € 204,50 €
0,372 € 372,00 €