5314/2TDHP

ebm-papst
5912-5314/2TDHP
5314/2TDHP

Mfr.:

Description:
DC Fans DC Axial Fan with Wallring, 140x140x51mm, 16-36VDC, 410m3/h, Ball, S-Force

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Axial
140 mm
51 mm
140 mm
24 VDC
241 CFM (6.8 m3/min)
6000 RPM
Ball
70 dBA
IP20
41 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 4
5300TD
Brand: ebm-papst
Product Type: DC Fans
Size: 140 mm x 140 mm x 51 mm
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Tradename: S-Force
Part # Aliases: 9295420502, VUCG140AJLQS 9295420502
Unit Weight: 1 kg
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
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Diagonal Fans

ebm-papst Diagonal Fans combine the benefits of axial and centrifugal fans by taking in air axially and discharging it at an angle. This diagonal design enables both axial and radial airflow, making these fans suitable for applications requiring medium pressure and airflow. Typical applications for ebm-papst Diagonal Fans include cooling electronic equipment and components, refrigerated display cases, and E-charging stations.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

5300 High-Performance Fans

ebm-papst 5300 High-Performance Fans feature an electronically commutated external rotor motor with protection against reverse polarity, blocking, and overloading by a PTC-resistor (partially impedance protected). These tubeaxial DC fan offer dimensions of 140mm x 140mm x 51mm and a diecast aluminum housing material. ebm-papst 5300 High-Performance Fans meet UL, CSA, and VDE approvals on most models.

Availability

Stock: