EVLSTNRG-1KW

STMicroelectronics
511-EVLSTNRG-1KW
EVLSTNRG-1KW

Mfr.:

Description:
Power Management IC Development Tools 1 kW SMPS digitally controlled multi-phase interleaved converter using STNRG388A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
511,36 € 511,36 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
350 V to 420 V
133 V
STNRG388A
EVLSTNRG-1KW
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: 1 kW SMPS Digitally Controlled Multiphase Interleaved Converter
Output Current: 7.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
MXHTS:
8473300499
ECCN:
EAR99

EVLSTRNG Evaluation Boards

STMicroelectronics EVLSTNRG Evaluation Boards are intended for evaluating the STNRG388A digital controller in off-line power conversion applications like EV battery chargers, uninterruptible power supplies, and digital industrial power supplies. Thanks to the digital core of the STMicroelectronics STNRG388A, it is also possible to monitor, control and debug the EVLSTNRG boards via a convenient HyperTerminal control.