4700BP14A0600001T

Johanson Technology
609-4700BP14A0600001
4700BP14A0600001T

Mfr.:

Description:
Signal Conditioning 4.7GHz BPF 0603 LGA T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
4.7 GHz
4.4 GHz to 5 GHz
600 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
BP
Reel
Cut Tape
Brand: Johanson Technology
Insertion Loss: 1.5 dB
Mounting Style: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Part # Aliases: 4700BP14A0600T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Band Pass Filters

Johanson Technology 5G Band Pass Filters are designed for 5G networks. These cost-effective n77, n78, and n79 ceramic filters feature low insertion loss and offer high attenuation. The series features an operating frequency of 3.5GHz, 3.7GHz, and 4.7GHz and is available in a compact EIA case size of 0603 or 0805. Johanson Technology 5G Filter Band Pass Filters are ideal for small cell systems, IoT, and automotive applications.

High Rejection Band Pass Filters

Johanson Technology 2.4GHz High Rejection Band Pass Filters offer LGA terminations for reduced PCB area usage. These Johanson Technology filters feature EIA 0805 footprint, the highest close-to-pass band rejection, and excellent 30dB min attenuation at 2170MHz.

In Stock: 100.550

Stock:
100.550 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,269 € 2,69 €
0,234 € 5,85 €
0,22 € 22,00 €
0,203 € 50,75 €
0,191 € 95,50 €
0,174 € 174,00 €
Full Reel (Order in multiples of 4000)
0,157 € 628,00 €
0,149 € 1.192,00 €