453-00142R

Ezurio
239-453-00142R
453-00142R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Lyra 24P - Bluetooth v5.3 PCB Module (10dBm) with integrated antenna (Silicon Labs EFR32BG24) - Tape / Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Lyra 24
BLE
I2C, SPI, UART
20 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 105 C
Reel
Cut Tape
Antenna: Integrated
Antenna Connector Type: Integrated
Brand: Ezurio
Core: ARM Cortex M33
Dimensions: 15 mm x 12.9 mm x 2.15 mm
Height: 2.15 mm
Length: 15 mm
Memory Size: 256 kB
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.5 mA
Supply Current Transmitting: 18.8 mA
Tradename: Lyra
Width: 12.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lyra 24 Series BLUETOOTH® Modules

Ezurio Lyra 24 Series BLUETOOTH® Modules are Bluetooth Low Energy (BLE) modules based on Silicon Labs EFR32BG24 SoC. These modules offer Bluetooth low-energy connectivity, delivering exceptional RF performance and energy efficiency, future-proofing capabilities, and industry-leading Secure Vault® technology. The Lyra S4 Bluetooth modules come with a 32-bit Arm® Cortex®-M33 core with DSP instruction and a floating-point unit. These modules function at 2.4GHz radio frequency and feature 1536kB Flash and 256kB RAM. The Lyra 24 modules operate at a 1.8V to 3.8V supply voltage range and a -40°C to 105°C temperature range. Typical applications include smart home devices, lighting, gateways and digital assistants, and industrial IoT sensors.

In Stock: 3.137

Stock:
3.137 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,47 € 7,47 €
Full Reel (Order in multiples of 1000)
7,47 € 7.470,00 €