415-0506-006

Johnson / Cinch Connectivity Solutions
530-415-0506-006
415-0506-006

Mfr.:

Description:
RF Cable Assemblies CABLE ASSY, STR SMP FEMALE TO STR SMP FEMALE, .047" SEMI-RIGID CONFORMABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
Jack (Female)
Straight
Jack (Female)
Straight
152.4 mm (6 in)
18 GHz
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP to SMP/SMA Semi-Rigid Cable Assemblies

Johnson / Cinch Connectivity Solutions SMP to SMP/SMA High-Performance Semi-Rigid Cable Assemblies are cable assemblies featuring an 18GHz maximum operating frequency. These cable assemblies are straight and right-angle connectors in 0.047” and 0.086” diameters of various lengths. The semi-rigid cable assemblies are available in both imperial and metric lengths. Typical applications include network equipment, test and measurement, semiconductor tests and wireless and radar systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,79 € 919,75 €
36,64 € 3.664,00 €
35,33 € 8.832,50 €
1.000 Quote