4-2465651-4

TE Connectivity
571-4-2465651-4
4-2465651-4

Mfr.:

Description:
Headers & Wire Housings QP 6.5 PLUG HOUSING, 4P, NATURAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
4 Position
6.5 mm (0.256 in)
2 Row
SMD/SMT
Tin
Wire-to-Board, Power
22 AWG to 16 AWG
- 40 C
+ 105 C
Brand: TE Connectivity
Current Rating: 9 A
Flammability Rating: UL94 V-0
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QP 6.5 Multi-Color Wire-to-Board Power Connectors

TE Connectivity's (TE) QP 6.5 Multi-Color Wire-to-Board Power Connectors are designed to help PCB manufacturers boost assembly efficiency. The connector color-coding provides clear visual identification and aids in PCB layout design. The QP 6.5 connectors feature keying options to prevent incorrect mating, and the kinked header pin provides strong board retention. These wire-to-board connectors are UL 94V-0 rated and feature terminal position assurance (TPA) to ensure the correct terminal position. TE QP 6.5 connectors include header packaging in both trays and tubes to accommodate user requirements. Applications include HVAC equipment, air conditioners, water heaters, industrial machinery, control units, and major home appliances.

In Stock: 2.390

Stock:
2.390 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,192 € 1,92 €
0,171 € 4,28 €
0,163 € 16,30 €
0,144 € 36,00 €
0,127 € 152,40 €
0,12 € 360,00 €
0,118 € 637,20 €
0,114 € 1.162,80 €