3SMC120CAQ TR13

Central Semiconductor
610-3SMC120CAQTR13
3SMC120CAQ TR13

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 120V, 3K Watt, SMC Diode-Zener, Bi-Directional AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
120 V
SMD/SMT
193 V
133 V
SMC (DO-214AB)
15.6 A
3 kW
- 65 C
+ 150 C
3SMC
Reel
Cut Tape
Brand: Central Semiconductor
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 3SMC120CAQ TR13 PBFREE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3SMC Automotive TVS Diodes

Central Semiconductor 3SMC Automotive Transient Voltage Suppressor (TVS) Diodes are SMT, bidirectional or unidirectional glass passivated suppressors that provide high power dissipation of high-voltage transients in voltage-sensitive components. Housed in an SMC case, the Central Semiconductor TVS Diodes support a voltage range of 10V to 170V, offer a 3000W TVS power rating, and are AEC-Q101 qualified.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,06 € 20,60 €
1,58 € 79,00 €
1,44 € 144,00 €
1,17 € 585,00 €
1,11 € 1.665,00 €
Full Reel (Order in multiples of 3000)
0,969 € 2.907,00 €