3RA28112CW10

Siemens
982-3RA28112CW10
3RA28112CW10

Mfr.:

Description:
Time Delay & Timing Relays TIMING RELAY MOD SS 24-240VUC 100S SPRNG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Time Delay & Timing Relays
RoHS:  
None
Screw
1 Form A (SPST-NO)
240 VAC, 240 VDC
0.05 s to 100 s
45 mm
74 mm
38 mm
3RA2
Brand: Siemens
IP Rating: IP20
Mounting Style: Clip-on
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: SIRIUS
Part # Aliases: 3RA2811-2CW10
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
9107008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RA2 Reversing Contactor Assemblies

Siemens SIRIUS 3RA2 Reversing Contactor Assemblies feature rated power up to 55kW and an operational current of up to 110A. The Siemens SIRIUS 3RA2 Reversing Contactor Assemblies are available fully wired and tested with mechanically and electrically interlocked (NC contact interlock) contactors. The basic unit consists of two contactors with the same power, one NC contact (S00) or one NO contact, and one NC contact (S0 to S3).

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,54 € 249,54 €
221,47 € 2.214,70 €
217,38 € 5.434,50 €