3N304-A000-S08BF

3M Electronic Solutions Division
517-3N304-A000-S08BF
3N304-A000-S08BF

Mfr.:

Description:
Circular Metric Connectors M12,4P,Socket,A-Code Solder Cup, 20-24AW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12 x 4
Solder Cup
A Coded
4 A
250 V
IP68
Connectors
3N3
Each
Body Style: Straight
Brand: 3M Electronic Solutions Division
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Receptacle
Housing Material: Thermoplastic
Locking Mechanism: Screw Locking
Mounting Style: Cable Mount
Shell Style: Straight
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: 54862388362 54548623883620 JE150437158
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Industrial Circular Connectors

3M M12 Industrial Circular Connectors are made for harsh environments, with an IP68+EMI protection rating. 3M M12 Industrial Circular Connectors are cable mounted 4 position M12 threaded connectors and have a solder termination with the ability to take AWG 20-24 wire. Applications include factory automation, industry, and any other harsh environments.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
50
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,68 € 16,68 €
14,19 € 141,90 €
13,30 € 266,00 €
12,67 € 633,50 €
12,05 € 1.205,00 €
11,15 € 2.230,00 €
10,76 € 5.380,00 €