3DM-CV5-AHRS

MicroStrain by HBK
130-3DM-CV5-25
3DM-CV5-AHRS

Mfr.:

Description:
IMUs - Inertial Measurement Units 3DM-CV5-25, OEM version Attitude Heading Reference System.

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: IMUs - Inertial Measurement Units
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Chassis Mount
9-axis
Serial, USB
Digital
2 g, 4 g, 8 g, 20 g, 40 g
0.05 mg
- 40 C
+ 85 C
3.2 V
5.2 V
3DM-C
Brand: MicroStrain by HBK
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: MicroStrain
Part # Aliases: 6257-4260
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
8542391090
USHTS:
9031808085
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Attitude & Heading Reference Systems (AHRS)

MicroStrain by HBK Attitude and Heading Reference Systems (AHRS) are devices that integrate multi-axes, accelerometers, gyroscopes, and magnetometers. This provides an estimation of an object's orientation in space. Measurements of pitch, roll and yaw are typical data outputs. AHRS inertial sensors are commonly used in robotics and unmanned vehicle navigation.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 10/26/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
809,93 € 809,93 €
695,88 € 3.479,40 €