3914-0-01-15-00-00-08-0

Mill-Max
575-3914001150000080
3914-0-01-15-00-00-08-0

Mfr.:

Description:
Circular MIL Spec Contacts CRIMP PIN 14-16AWG Au OVER Ni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.540

Stock:
2.540 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,652 € 6,52 €
0,611 € 15,28 €
0,582 € 29,10 €
0,555 € 55,50 €
0,519 € 129,75 €
0,495 € 247,50 €
0,464 € 464,00 €
0,451 € 1.127,50 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Circular MIL Spec Contacts
RoHS:  
3914
Bulk
Brand: Mill-Max
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 2500
Subcategory: Circular Connectors
Part # Aliases: M39029/1-102
Unit Weight: 379 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Commercial High Performance PCB Crimp Pins

Mill-Max Commercial High Performance/High-Reliability PCB Crimp Pins are the equivalents to the popular Mil-Spec AS39029 crimp pins. There are five terminals to choose from, all precision-machined to the highest quality and available in both gold and tin plating options. These terminals offer the same reliability and form factor as Mil-Spec AS39029 crimp pins. Each of the pins has an inspection hole for viewing the wire during the crimping process and for promoting plating coverage inside the crimp hole. These crimp pins are ideal components for making up cable assemblies. Since they conform to the dimensions of the Mil-Spec parts, the same crimp tooling can be used to terminate the wires.

FEATURED PRODUCTS
MILL-MAX