387015400

Tark Thermal Solutions
739-387015400
387015400

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, for Thermal Cycling, 50x25x3.3mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
50 mm
25 mm
3.3 mm
Brand: Tark Thermal Solutions
Series: PCX-DG
Factory Pack Quantity: 12
Subcategory: Thermoelectric
Tradename: PowerCycling
Part # Aliases: PCX14-119-F1-5025-TA-RT-W6-DG 387015400
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerCycling PCX-DG Thermoelectric Coolers

Tark Thermal Solutions PowerCycling PCX-DG Thermoelectric Coolers are designed for thermal cycling between multiple temperature set points. These thermoelectric coolers are constructed to reduce the amount of stress induced on the thermoelectric elements during operation. The PCX-DG  thermoelectric coolers feature Double-Glue (DG) construction and deliver enhanced durability, improved cooling performance, and customizable designs for demanding applications. These thermoelectric coolers are ideal for applications in healthcare, where fast temperature changes are required. Typical applications include molecular diagnostics (DNA amplification and PCR), point-of-care testing devices, and thermal test sockets.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 11/4/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,41 € 43,41 €
40,78 € 203,90 €
39,70 € 476,40 €
38,30 € 919,20 €
37,29 € 2.237,40 €
36,32 € 3.922,56 €
36,30 € 9.147,60 €
1.008 Quote