35605968

Aptiv
829-35605968
35605968

Mfr.:

Description:
Automotive Connectors KIT ASM CONN 6 M HES 1.0 2.4 SLD MODULAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Headers
6 Position
Cable Mount / Free Hanging
HES
Brand: Aptiv
Contact Gender: Pin (Male)
Housing Material: Plastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: Shield-Pack
Voltage Rating: 600 V
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
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHIELDPACK™ HES240 Connectors

Aptiv SHIELDPACK™ HES240 Connectors are wire-to-device and wire-to-wire connectors that feature tool-less unmating systems. Features include finger-proof/touch-safe and aluminum compression bushings. These cable connectors are ISO cable compatible.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,37 € 76,37 €
45,01 € 1.125,25 €
33,61 € 1.680,50 €
32,93 € 3.293,00 €
500 Quote