35.104.1019-001-00

BJB
339-35104101900100
35.104.1019-001-00

Mfr.:

Description:
LED Lenses & Assemblies Sports Field and Stadium Lighting

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BJB Electric
Product Category: LED Lenses & Assemblies
RoHS:  
Clear
Square
OptiSquare 2x2
Brand: BJB
Height: 9.28 mm
Length: 49.8 mm
Material: Acrylic
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: LED Lenses
Factory Pack Quantity: 840
Subcategory: LED Lighting
Termination Style: Screw
Width: 49.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptiSquare 2x2, 4x4, & 8-in-1 Optics

BJB OptiSquare 2x2, 4x4, and 8-in-1 Optics are made from PMMA material and operate from -40°C to 80°C temperature range. These optics feature clear color, high-gloss/highly polished lens surface, fast mounting, and 0.5Nm maximum torque. The OptiSquare optics offer safe and reliable functions and needs-based light patterns. These optics are available in a wide range of emission angles and multiple variants. The OptiSquare optics are suitable for street, area lighting, and high-bay applications. Typical applications include walkways, paths, sidewalks, loading and access ramps, parking area lighting, entrance roadways, and perimeter of parking areas.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,36 € 13,60 €
1,03 € 103,00 €
0,886 € 443,00 €
0,845 € 709,80 €
0,804 € 2.026,08 €
0,771 € 3.885,84 €
0,735 € 7.408,80 €