33300632

Aptiv
829-33300632
33300632

Mfr.:

Description:
Automotive Connectors ASM CONN 6 M H/VOLTAGE MIXED MULTI SLD HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Headers
4 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
HV CTS 280/630 SI SPLICE
Brand: Aptiv
Current Rating: 40 A
Family: SHIELDPACK
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 192
Subcategory: Automotive Connectors
Tradename: Shield-Pack
Voltage Rating: 1 kV
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
8536699099
CNHTS:
8536901900
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV Auxiliary Modules Solutions

Aptiv HV Auxiliary Modules Solutions offers high-voltage connection systems designed specifically for auxiliary modules' voltage and current needs. These systems are ideal for PTC heaters, DC / DC converters, onboard chargers (OBC), electric packs, and HV power distribution units (PDU).

SHIELDPACK™ CTS280 Connectors

Aptiv SHIELDPACK™ CTS280 Connectors are finger-proof/touch-safe connectors for a field-proven design used across the electrification market. Features field-proven design across the electrification market, industry-leading vibration, tool-less unmating system, and sealing performance. These connectors are for 5mm2 ISO cables.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,14 € 29,14 €
17,17 € 429,25 €
16,50 € 825,00 €
8,66 € 866,00 €