3029060080100

Wurth Elektronik
710-3029060080100
3029060080100

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-SMGS Square Gaskt 6 x 8 x 10 mm 70db

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Gasket
SMD/SMT
10 mm
8 mm
6 mm
WE-SMGS
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Factory Pack Quantity: 500
Subcategory: EMI/RFI
Unit Weight: 144,300 mg
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
8548000090
USHTS:
7419803000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Shielding Products

Würth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

WE-SMGS Surface Mount Solderable Gaskets

Würth Elektronik WE-SMGS Surface Mount Solderable Gaskets are designed with a thermal resistant foam allowing high elasticity. The gaskets recover their natural shape after compression. At the same time, the thermal-resistant foam enables the gaskets to to be placed in high environmental temperatures. The layer surrounding the thermal-resistant foam is made of copper with a tin plating.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
495
Expected 1/1/2027
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,877 € 0,88 €
0,791 € 7,91 €
0,705 € 35,25 €
0,645 € 64,50 €
Full Reel (Order in multiples of 500)
0,556 € 278,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩