300XBXC1-240A

Schneider Electric Relays
528-300XBXC1-240A
300XBXC1-240A

Mfr.:

Description:
General Purpose Relays 300 Power Relay DPDT, 30 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,23 € 33,23 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
240 VAC
2 Form C (DPDT-NO, NC)
30 A
Quick Connect
Panel Mount
600 VAC
Quick Connect
Non-Latching
5.4 kOhms
Silver Alloy (Ag)
W300
34.5 mm
37.8 mm
73.6 mm
Brand: Schneider Electric Relays
Maximum Switching Current: 500 mA
Power Consumption: 1.5 W
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

300 Series Power Relays

SE Relays 300 series Power Relays offer high-amperage DPDT performance in a standard flange-mounting device. Combined with the optional blowout magnet feature, SE Relays 300 series is designed for high-voltage DC or AC switching.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC